Nichicon's URU2A101MHD1TO is a 100uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a voltage rating of 100V and a capacitance tolerance of 20%. It is packaged in cut tape for easy handling and assembly.
Nichicon URU2A101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URU |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2A101MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.