The Nichicon URU2A221MRD is a 220uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It is designed for general-purpose applications and is available in a radial package with a lead-free termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in through-hole mounting applications.
Nichicon URU2A221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 660uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2A221MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.