Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a 25mm diameter and 12.5mm height, radial package for through-hole mounting, and a 12.5mm lead pitch. Offers 760mA ripple current, 990µA leakage current, and a 2000-hour life at 85°C maximum operating temperature. This general-purpose component is lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon URU2A331MRD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 990uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2A331MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.