The Nichicon URU2C101MRD is a 100uF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a maximum seated height of 0.571inch and a lead pitch of 0.394inch. The capacitor has a leakage current of 740uA and a ripple current of 380mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is available in bulk packaging with a quantity of 250 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 740uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |