This Nichicon URU series aluminum electrolytic capacitor has a capacitance of 22uF and a voltage rating of 200V. It is designed for through hole mounting and features a radial package. The capacitor operates within a temperature range of -40°C to 85°C. It is packaged in cut tape and is compliant with RoHS regulations.
Nichicon URU2D220MHD1TO technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URU |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2D220MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.