Cap Alum 47UF 20% 200V Radial
Checking distributor stock and pricing after the page loads.
Nichicon URU2D470MHD1TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | URU |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |