The Nichicon URU2D680MRD is a 68uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It features a radial package with a lead pitch of 0.394inch and a seated height of 0.571inch. This capacitor is designed for general-purpose applications and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a ripple current of 330mA.
Nichicon URU2D680MRD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | URU |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2D680MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.