This 47uF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85°C. It is designed for general-purpose applications and has a leakage current of 570uA. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a height of 0.571inch when seated. It is RoHS compliant and available in a bulk packaging with 50 pieces per package.
Nichicon URU2E470MRD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 570uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2E470MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.