100µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.6mm lead diameter, and a 12.5mm x 12.5mm radial package. Offers a ripple current of 230mA, leakage current of 300µA, and a rated life of 2000 hours at 105°C. Operates from -55°C to 105°C with a dissipation factor of 0.08%. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon URY2A101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URY2A101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | RY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2A101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.