Radial aluminum electrolytic capacitor, 100µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 230mA ripple current, 230mΩ ESR, and operates from -55°C to 105°C. Dimensions include a 12.5mm diameter and height, with a 5mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon URY2A101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 230R |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | URY |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2A101MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.