The Nichicon URY2F100MHD1TO is a 10uF aluminum electrolytic capacitor with a voltage rating of 315V. It is available in a radial package with a through-hole mount. The capacitor operates within a temperature range of -40°C to 105°C. It is RoHS compliant and packaged in quantities of 500 on tape and reel.
Nichicon URY2F100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2F100MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.