The Nichicon URZ0J682MHD1TN is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance, suitable for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a diameter of 18mm and a height of 0.65inch when seated. It is available in quantities of 250 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a ripple current of 1.2A.
Sign in to ask questions about the Nichicon URZ0J682MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URZ0J682MHD1TN technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J682MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.