Nichicon's URZ1A103MHD1CT is a 10VDC electrolytic capacitor with a capacitance of 10000uF and a tolerance of 20%. It has a DC rated voltage of 10V and a ripple current of 1700. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a size of 18 X 25. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon URZ1A103MHD1CT technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1700mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ1A103MHD1CT to view detailed technical specifications.
No datasheet is available for this part.