Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 15mm) Radial 5mm 690mA 1000h 105°C Bulk
Nichicon URZ1A222MHD1AA technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 690mA |
| Leakage Current | 660@1Min|220@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.