Nichicon RZ series radial through hole aluminum electrolytic capacitor with 470uF capacitance, 10V voltage rating, and 20% tolerance. Operating temperature range is -55°C to 105°C. The capacitor has a diameter of 8mm and a height of 9mm. It is available in a bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon URZ1A471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URZ1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 141uA |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1A471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.