Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 16mm diameter, 15mm height, and 7.5mm lead pitch for radial mounting. Offers 830mA ripple current, 1.056mA leakage current, and a lifespan of 1000 hours at 105°C. Operates from -55°C to 105°C, with a dissipation factor of 0.2%. Through-hole mounting, bulk packaging, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon URZ1C222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.056mA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 830mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.