This Nichicon URZ1C332MHD1AA capacitor features a capacitance of 3300uF and a working voltage of 16VDC with a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a ripple current of 1050 and a leakage current of 1584uA at 1 minute and 528uA at 2 minutes. It has a lifetime of 1000 hours and is designed for through-hole mounting. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon URZ1C332MHD1AA technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1050mA |
| Leakage Current | 1584@1Min|528@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.