This 3300uF electrolytic capacitor is rated for 16VDC with 20% tolerance and a DC rated voltage of 16V. It has a ripple current of 1050 and a leakage current of 1584uA at 1 minute and 528uA at 2 minutes. The capacitor is designed for a lifetime of 1000 hours and has a size of 18 x 15mm. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor can operate between -55 and 105 degrees Celsius.
Nichicon URZ1C332MHD1CT technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1050mA |
| Leakage Current | 1584@1Min|528@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.