The Nichicon RZ series aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 47uF with a tolerance of 20% and a voltage rating of 16V. This capacitor is RoHS compliant and is available in a tape and reel packaging format.
Nichicon URZ1C470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.