Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rating. Features 20% tolerance, 970mA ripple current, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. Designed for through-hole mounting with a 1000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon URZ1E222MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1E222MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.