Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 1220mA 1000h 105°C Bulk
Nichicon URZ1E332MHD1CV technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.