Aluminum electrolytic capacitor with 4.7mF capacitance and 25V DC rating. Features 20% tolerance, 1.47A ripple current, and 3.525mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -55°C to 105°C, with a 1000-hour life rating. Dimensions are 18mm diameter and 25mm height.
Nichicon URZ1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.525mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.