The Nichicon URZ2A220MPD1TD is a 22uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package style with a 3.5mm lead pitch and a straight lead/base style. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a tape and reel packaging with a package quantity of 1000.
Nichicon URZ2A220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 93mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2A220MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.