Cap Aluminum Lytic 2.2uF 100V 20% (5 X 9mm) Radial 2mm 17mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon URZ2A2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 6.6uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.