The Nichicon RZ Series capacitor features a capacitance of 3.3uF and a voltage rating of 100V with a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is packaged in a radial package with a lead pitch of 0.079inch and a height of 0.413inch when seated.
Nichicon URZ2A3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2A3R3MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.