The Nichicon URZ2A4R7MDD1TA is a 4.7uF aluminum electrolytic capacitor with a DC rated voltage of 100VDC and a tolerance of 20%. It features a ripple current of 32 and a leakage current of 14.1uA at 1 minute and 4.7uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon URZ2A4R7MDD1TA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 32mA |
| Leakage Current | 14.1@1Min|4.7@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.