Nichicon RZ series aluminum electrolytic capacitor with 100uF capacitance, 20% tolerance, and 160V voltage rating. It is a through hole radial type with a maximum seated height of 0.866inch and lead pitch of 0.295inch. Operating temperature range is from -40°C to 105°C. This component is RoHS compliant and available in tape and reel packaging.
Nichicon URZ2C101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2C101MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.