Nichicon URZ2C151MHD1TN is a 160V radial through hole aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and is packaged in a radial package with a through hole mount. The capacitor is available in cut tape packaging.
Nichicon URZ2C151MHD1TN technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | URZ |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2C151MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.