Nichicon's URZ2C680MHD1TN is a radial through-hole aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a voltage rating of 160V and operates over a temperature range of -40°C to 105°C. The capacitor is available in quantities of 250 and is packaged on a tape and reel. It is compliant with RoHS regulations.
Nichicon URZ2C680MHD1TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2C680MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.