Aluminum electrolytic capacitor, 100µF capacitance, 200V DC rated voltage, 20% tolerance. Features a 420mA ripple current capability and a 1000-hour life at 105°C. Radial package with 10mm lead pitch, measuring 20mm in diameter and 20mm in height. Through-hole mounting, RoHS compliant, general purpose application.
Nichicon URZ2D101MRD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 900uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2D101MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.