Cap Aluminum Lytic 100uF 200V 20% (20 X 20mm) Radial 10mm 420mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon URZ2D101MRD6CC technical specifications.
| Capacitance | 100uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 420mA |
| Leakage Current | 900@1MinuA |
| Lifetime | 1000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |