The Nichicon URZ2D151MHD1TN is a 150uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It is available in a radial package with a 18mm diameter and 25mm height. The capacitor is designed for through hole mounting and is suitable for use in temperatures ranging from -40°C to 105°C. It is packaged in tape and reel quantities of 250 and is compliant with RoHS regulations.
Nichicon URZ2D151MHD1TN technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2D151MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.