The Nichicon URZ2D470MHD6 is a 47uF aluminum electrolytic capacitor with a 200V voltage rating, suitable for through hole mounting. It has a radial package with a 16mm diameter and 20mm height, and a lead pitch of 7.5mm. The capacitor has a leakage current of 476uA and a ripple current of 300mA. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 50 units per package.
Nichicon URZ2D470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 476uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2D470MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.