Cap Aluminum Lytic 47uF 200V 20% (16 X 20mm) Radial 7.5mm 300mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon URZ2D470MHD6AA technical specifications.
| Capacitance | 47uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 300mA |
| Leakage Current | 476@1MinuA |
| Lifetime | 1000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.