The Nichicon URZ2D680MHD is a 68uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 18mm diameter and 20mm height, and is designed for through-hole mounting. The capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon URZ2D680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 644uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2D680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.