The Nichicon URZ2D680MHD1TN is a 68uF aluminum electrolytic capacitor with a 20% tolerance and a 200V voltage rating. It features a radial package with a through hole mount and is suitable for operating temperatures between -40°C and 105°C. This capacitor is RoHS compliant and available in quantities of 250 per reel.
Nichicon URZ2D680MHD1TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2D680MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.