The Nichicon URZ2E101MHD1TN is a radial through hole aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 105°C. The capacitor is available in a package quantity of 250 and is packaged in tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon URZ2E101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2E101MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.