Standard aluminum electrolytic capacitor with 47µF capacitance and 250V DC rating. Features a 20% tolerance, 300mA ripple current capability, and a 1000-hour life at 105°C. This radial component has a 10mm lead pitch, 20mm diameter, and 15mm height, suitable for through-hole mounting. Operating temperature range is -40°C to 105°C, with a leakage current of 570µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon URZ2E470MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2E470MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.