The Nichicon URZ2G220MHD1CM is a 22uF aluminum electrolytic capacitor with a 400VDC rating and 20% tolerance. It features a through hole radial termination style and a cylindrical can construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It has a lifetime of 1000 hours and a leakage current of 452 microamps at one minute. The capacitor measures 18 by 15 millimeters in size and has a terminal pitch of 7.5 millimeters.
Nichicon URZ2G220MHD1CM technical specifications.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 200mA |
| Leakage Current | 452@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2G220MHD1CM to view detailed technical specifications.
No datasheet is available for this part.