Cap Aluminum Lytic 22uF 400V 20% (16 X 20mm) Radial 7.5mm 200mA 1000h 105°C Bulk
Nichicon URZ2G220MHD6CT technical specifications.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 200mA |
| Leakage Current | 452@1MinuA |
| Lifetime | 1000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2G220MHD6CT to view detailed technical specifications.
No datasheet is available for this part.