Aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 77mA ripple current, and a low leakage current of 6.3µA. Radial package with 2.5mm lead pitch, measuring 6.3mm in diameter and 7mm in height. Designed for operation from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon USA0J101MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA0J101MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.