Aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC voltage rating. Features a 20% tolerance, 34mA ripple current, and 3µA leakage current. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Radial package with 1.5mm lead pitch, 4mm diameter, and 7mm height. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon USA0J220MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA0J220MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.