The Nichicon USA0J221MDD is a 220uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 13.86uA and a ripple current of 130mA. It is RoHS compliant and available in a bulk packaging quantity of 200.
Sign in to ask questions about the Nichicon USA0J221MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USA0J221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Leakage Current | 13.86uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA0J221MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.