Nichicon USA1A220MDD1TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | USA |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1A220MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.