This 33uF radial through hole aluminum electrolytic capacitor has a voltage rating of 10V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a lead pitch of 0.079inch and a seated height of 0.315inch. It is available in quantities of 4000 and is packaged on tape and reel. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | USA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |