Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 68mA 2000h 85°C Bulk
Nichicon USA1C470MDA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USA1C470MDA to view detailed technical specifications.
No datasheet is available for this part.