Aluminum electrolytic capacitor, 1µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a radial package with a 1.5mm lead pitch, 4mm diameter, and 7mm height. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions with 10mA ripple current and 3µA leakage current. Through-hole mount, lead-free, and RoHS compliant.
Nichicon USA1H010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1H010MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.