Aluminum electrolytic capacitor, 4.7µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 7mm height, and 2mm lead pitch for radial mounting. Offers 2000 hours of life at 85°C, with a leakage current of 3µA and ripple current of 29mA. This through-hole component is lead-free and RoHS compliant.
Nichicon USA1H4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.