The USF0J151MDD is a 150uF aluminum electrolytic capacitor with a voltage rating of 6.3V. It features a radial package with a lead pitch of 3.5mm and a height of 0.315inch when seated. The capacitor has a dissipation factor of 0.18% and an impedance of 500mR. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon USF0J151MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF0J151MDD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.18% |
| Height - Seated (Max) | 0.315inch |
| Impedance | 500mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 9.45uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF0J151MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.