The Nichicon USF0J330MDD is a 33uF radial through hole aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has an impedance of 1.7R and a leakage current of 3uA. The capacitor is rated for 1000 hours of life and operates within a temperature range of -55°C to 105°C. It is packaged in bulk quantities of 200 and is RoHS compliant.
Sign in to ask questions about the Nichicon USF0J330MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 1.7R |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF0J330MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.